Part Details for LNW2V681MSEC by Nichicon Corporation
Overview of LNW2V681MSEC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LNW2V681MSEC
LNW2V681MSEC CAD Models
LNW2V681MSEC Part Data Attributes
|
LNW2V681MSEC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNW2V681MSEC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 680uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.46 mA | |
Manufacturer Series | NW | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 3300 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | BINDING POST |
Alternate Parts for LNW2V681MSEC
This table gives cross-reference parts and alternative options found for LNW2V681MSEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNW2V681MSEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNW2V681MSECBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 680uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LNW2V681MSEC vs LNW2V681MSECBN |
KMH350LG680MC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 680uF, Chassis Mount, CAN | Chemi-Con | LNW2V681MSEC vs KMH350LG680MC |
LNW2V681MSMCBN | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 680uF, CHASSIS MOUNT | Nichicon Corporation | LNW2V681MSEC vs LNW2V681MSMCBN |
681LKP350M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 680uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Illinois Capacitor Inc | LNW2V681MSEC vs 681LKP350M |
RWE350LG680MCA8 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 680uF, Chassis Mount, CAN | Chemi-Con | LNW2V681MSEC vs RWE350LG680MCA8 |
KMH350LG680M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 680uF, Chassis Mount, CAN | Chemi-Con | LNW2V681MSEC vs KMH350LG680M |
CECWP2V681M1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 680uF, CHASSIS MOUNT, RADIAL LEADED | Chemi-Con | LNW2V681MSEC vs CECWP2V681M1 |
CEBWP2V681M1L22 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 680uF, CHASSIS MOUNT, RADIAL LEADED | Chemi-Con | LNW2V681MSEC vs CEBWP2V681M1L22 |
HCGF5A2V681Y | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 680uF, CHASSIS MOUNT, CAN | Hitachi Ltd | LNW2V681MSEC vs HCGF5A2V681Y |
CECWP2V681M1-L22 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 680uF, CHASSIS MOUNT | Chemi-Con | LNW2V681MSEC vs CECWP2V681M1-L22 |