Part Details for LNX2W222MSEG by Nichicon Corporation
Overview of LNX2W222MSEG by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNX2W222MSEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R6179
|
Newark | Snap In & Terminal/ Bulk |Nichicon LNX2W222MSEG RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.0000 / $42.2800 | Buy Now |
DISTI #
493-9154-ND
|
DigiKey | CAP ALUM 2200UF 20% 450V SCREW Min Qty: 1 Lead time: 62 Weeks Container: Bulk |
34 In Stock |
|
$40.5032 / $54.1200 | Buy Now |
DISTI #
647-LNX2W222MSEG
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 450volts 2200uF 85c 63.5x110 RoHS: Compliant | 7 |
|
$40.5000 / $54.1200 | Buy Now |
DISTI #
72038260
|
RS | Aluminum Electrolytic Capacitor- Screw Terminal, 450volts, 2200uF, High Ripple | Nichicon LNX2W222MSEG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$84.4100 | RFQ |
DISTI #
LNX2W222MSEG
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 450volts 2200uF 85c 63.5x110 RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$40.0900 / $52.8600 | Buy Now |
Part Details for LNX2W222MSEG
LNX2W222MSEG CAD Models
LNX2W222MSEG Part Data Attributes
|
LNX2W222MSEG
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNX2W222MSEG
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.98 mA | |
Length | 110 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 7.2 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | BINDING POST |
Alternate Parts for LNX2W222MSEG
This table gives cross-reference parts and alternative options found for LNX2W222MSEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNX2W222MSEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNX2W222MSEGBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LNX2W222MSEG vs LNX2W222MSEGBN |