Part Details for LNY2G123MSEJ by Nichicon Corporation
Overview of LNY2G123MSEJ by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for LNY2G123MSEJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-9262-ND
|
DigiKey | CAP ALUM 12000UF 20% 400V SCREW Min Qty: 10 Lead time: 62 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.6190 | Buy Now |
DISTI #
647-LNY2G123MSEJ
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 12000uF 400Volts 0.2 RoHS: Compliant | 0 |
|
$115.8700 | Order Now |
Part Details for LNY2G123MSEJ
LNY2G123MSEJ CAD Models
LNY2G123MSEJ Part Data Attributes
|
LNY2G123MSEJ
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNY2G123MSEJ
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 12000uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 90 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 5 mA | |
Length | 155 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 26000 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Aluminum (Al) | |
Terminal Shape | BINDING POST |