-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ7055
|
Newark | Optically Coupled Linear Opto/ Tube |Littelfuse LOC117P Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $2.2000 | Buy Now |
DISTI #
LOC117P-ND
|
DigiKey | OPTOISOLATOR 3.75KV PHVOLT 8SMD Min Qty: 1 Lead time: 23 Weeks Container: Tube |
100 In Stock |
|
$1.4220 / $3.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LOC117P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LOC117P
Littelfuse Inc
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | IEC-60950-1, UL RECOGNIZED | |
Configuration | DUAL, SIMULTANEOUS OPERATION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | Photodiode Output Optocoupler | |
Packing Method | TUBE | |
Surface Mount | YES |