Part Details for LOC117PTR by Littelfuse Inc
Overview of LOC117PTR by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Communication and Networking
Automotive
Price & Stock for LOC117PTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ7056
|
Newark | Optically Coupled Linear Opto Reel/ Tr |Littelfuse LOC117PTR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3800 / $1.7400 | Buy Now |
DISTI #
LOC117PTR-ND
|
DigiKey | OPTOISOLATOR 3.75KV PHVOLT 8SMD Min Qty: 1000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3543 / $1.4410 | Buy Now |
Part Details for LOC117PTR
LOC117PTR CAD Models
LOC117PTR Part Data Attributes
|
LOC117PTR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LOC117PTR
Littelfuse Inc
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | IEC-60950-1, UL RECOGNIZED | |
Configuration | DUAL, SIMULTANEOUS OPERATION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | Photodiode Output Optocoupler | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Surface Mount | YES |