Part Details for LOCTITE 406 IDH: 1924110 by Henkel Corporation / Loctite
Overview of LOCTITE 406 IDH: 1924110 by Henkel Corporation / Loctite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LOCTITE 406 IDH: 1924110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LOC-406
|
TME | Cyanoacrylate adhesive, colourless, plastic container, 10s, 20g Min Qty: 1 | 23 |
|
$24.9200 / $28.3800 | Buy Now |