Part Details for LOP-600-15 by Mean Well
Overview of LOP-600-15 by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LOP-600-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK3288
|
Newark | Power Supply, Ac-Dc, 15V, 40A Rohs Compliant: Yes |Mean Well LOP-600-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$79.1400 / $86.9400 | Buy Now |
DISTI #
1866-LOP-600-15-ND
|
DigiKey | 80-264VAC O/P +15V40A Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
22 In Stock |
|
$79.9920 / $85.3200 | Buy Now |
DISTI #
LOP-600-15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LOP-600-15) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$73.9000 / $83.6000 | Buy Now |
DISTI #
709-LOP-600-15
|
Mouser Electronics | Switching Power Supplies 600W 15V 40A 3x5 medical RoHS: Compliant | 11 |
|
$73.9000 / $83.6000 | Buy Now |
DISTI #
74981996
|
RS | Power Supply, AC-DC, 600W, 80-264Vin, 15Vout, Open Frame, LOP-600 Series | MEAN WELL LOP-600-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$76.1000 / $83.6000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$85.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 19 Factory Stock |
|
$73.9000 / $83.6000 | Buy Now |
DISTI #
LOP-600-15
|
TME | Power supply: switched-mode, open, 600W, OUT: 1, 15VDC, -40÷80°C Min Qty: 1 | 0 |
|
$73.9000 / $83.6000 | RFQ |
|
Master Electronics | RoHS: Compliant | 19 Factory Stock |
|
$73.9000 / $83.6000 | Buy Now |
|
Neutron USA | Switching Power Supplies 600W 15V 40A 3x5 medical | 0 |
|
$210.3000 | Buy Now |