Part Details for LP 12V MOTOR WITH 48 CPR ENCODER FOR 25D by Pololu Corporation
Overview of LP 12V MOTOR WITH 48 CPR ENCODER FOR 25D by Pololu Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP 12V MOTOR WITH 48 CPR ENCODER FOR 25D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POLOLU-4880
|
TME | Motor: DC, LP, 12VDC, 1.1A, Shaft: D spring, 5600rpm, max.14.12mNm Min Qty: 1 | 2 |
|
$27.7000 / $31.3000 | Buy Now |