Part Details for LP-CC-2-1/2 by Eaton Corporation
Overview of LP-CC-2-1/2 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LP-CC-2-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP-CC-2-1-2
|
Avnet Americas | Fuse Class CC 2.5A 600V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: LP-CC-2-1-2) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$46.5792 / $51.6738 | Buy Now |
DISTI #
504-LP-CC-2-1/2
|
Mouser Electronics | Industrial & Electrical Fuses 600V 2.5A Time Delay Low Peak RoHS: Compliant | 14 |
|
$53.7200 / $71.2500 | Buy Now |
DISTI #
LP-CC-2-1/2
|
TTI | Industrial & Electrical Fuses 600V 2.5A Time Delay Low Peak Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$46.1700 / $53.2100 | Buy Now |
Part Details for LP-CC-2-1/2
LP-CC-2-1/2 CAD Models
LP-CC-2-1/2 Part Data Attributes
|
LP-CC-2-1/2
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
LP-CC-2-1/2
Eaton Corporation
Electric Fuse, Time Delay Blow, 2.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 38 mm | |
Body Length or Diameter | 10 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for LP-CC-2-1/2
This table gives cross-reference parts and alternative options found for LP-CC-2-1/2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP-CC-2-1/2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP-CC-2-1/2 | Electric Fuse, Time Delay Blow, 2.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Cooper Industries | LP-CC-2-1/2 vs LP-CC-2-1/2 |