-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Delay Blow, 5A, 600VAC, 150VDC, 200000A (IR), Inline/holder,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP-CC-5
|
Avnet Americas | Fuse Class CC 5A 600V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: LP-CC-5) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$44.7232 / $49.6148 | Buy Now |
DISTI #
95F3882
|
Avnet Americas | Fuse Class CC 5A 600V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: 95F3882) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 29 Partner Stock |
|
$61.1500 / $71.9500 | Buy Now |
DISTI #
504-LP-CC-5
|
Mouser Electronics | Industrial & Electrical Fuses 600V 5A Time Delay Low Peak RoHS: Not Compliant | 48 |
|
$49.3900 / $70.5700 | Buy Now |
DISTI #
67549032
|
Verical | Fuse Class CC Slow Blow Acting 5A 600V Holder Cartridge 10 X 38mm Carton CE/CSA/UL Min Qty: 1 Package Multiple: 1 Date Code: 2301 | Americas - 36 |
|
$71.5846 / $86.3739 | Buy Now |
DISTI #
LP-CC-5
|
TTI | Industrial & Electrical Fuses 600V 5A Time Delay Low Peak Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$47.9400 / $61.6300 | Buy Now |
DISTI #
LP-CC-5
|
Avnet Americas | Fuse Class CC 5A 600V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: LP-CC-5) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$44.7232 / $49.6148 | Buy Now |
DISTI #
95F3882
|
Avnet Americas | Fuse Class CC 5A 600V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: 95F3882) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 29 Partner Stock |
|
$61.1500 / $71.9500 | Buy Now |
DISTI #
LP-CC-5
|
Avnet Americas | Fuse Class CC 5A 600V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: LP-CC-5) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$44.7232 / $49.6148 | Buy Now |
DISTI #
95F3882
|
Avnet Americas | Fuse Class CC 5A 600V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: 95F3882) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 29 Partner Stock |
|
$61.1500 / $71.9500 | Buy Now |
DISTI #
LP-CC-5
|
Avnet Asia | Fuse Class CC 5A 600V Slow Blow 2-Pin Cartridge Holder Carton (Alt: LP-CC-5) RoHS: Compliant Min Qty: 500 Package Multiple: 10 Lead time: 7 Weeks, 1 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP-CC-5
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
LP-CC-5
Eaton Corporation
Electric Fuse, Time Delay Blow, 5A, 600VAC, 150VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 3 Weeks, 4 Days | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 150 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 38 mm | |
Body Length or Diameter | 10 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 150 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |