Part Details for LP-CC-9 by Coiltronics
Overview of LP-CC-9 by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP-CC-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Class CC Slow Blow Acting 9A 600V Holder Cartridge 10.3 X 38.1mm Carton |
18 In Stock |
|
$57.1000 / $61.4400 | Buy Now |
|
Master Electronics | Fuse Class CC Slow Blow Acting 9A 600V Holder Cartridge 10.3 X 38.1mm Carton |
18 In Stock |
|
$57.1000 / $61.4400 | Buy Now |