Part Details for LP-GTD-23 by Amphenol Times Microwave Systems
Overview of LP-GTD-23 by Amphenol Times Microwave Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP-GTD-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1946-LP-GTD-23-ND
|
DigiKey | GAS REPLACEMENT KIT (230V/210W) Min Qty: 23 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$16.4335 | Buy Now |
DISTI #
ATMLP-GTD-23
|
Heilind Electronics | GAS REPLACEMENT KIT 230V210W F LP-GTD-23 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ATMLP-GTD-23
|
Interstate Connecting Components | GAS REPLACEMENT KIT 230V210W F LP-GTD-23 | 0 |
|
Buy Now |