Part Details for LP-GTR-NFM-23 by Amphenol Times Microwave Systems
Overview of LP-GTR-NFM-23 by Amphenol Times Microwave Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP-GTR-NFM-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-LP-GTR-NFM-23-ND
|
DigiKey | DC-3000MHZ GT N TYPE M/F BI-DIRE Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$116.9500 / $128.6500 | Buy Now |
DISTI #
1946-LP-GTR-NFM-23-ND
|
DigiKey | DC-3000MHZ GT N TYPE M/F BI-DIRE Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$77.2820 | Buy Now |
DISTI #
ATMLP-GTR-NFM-23
|
Heilind Electronics | DC-3000MHZ GT N TYPE MF BI-DIR LP-GTR-NFM-23 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ATMLP-GTR-NFM-23
|
Interstate Connecting Components | DC-3000MHZ GT N TYPE MF BI-DIR LP-GTR-NFM-23 | 0 |
|
Buy Now |