Part Details for LP-GTV-TFF by Amphenol Times Microwave Systems
Overview of LP-GTV-TFF by Amphenol Times Microwave Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP-GTV-TFF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-LP-GTV-TFF-ND
|
DigiKey | DC-6000MHZ GT TNC TYPE F/F BI-DI Min Qty: 1 Lead time: 8 Weeks Container: Bag MARKETPLACE PRODUCT |
10000 In Stock |
|
$43.8400 / $46.1500 | Buy Now |
DISTI #
1946-LP-GTV-TFF-ND
|
DigiKey | DC-6000MHZ GT TNC TYPE F/F BI-DI Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$44.0589 | Buy Now |
DISTI #
ATMLP-GTV-TFF
|
Heilind Electronics | Americas - 0 in Stock |
|
$40.5902 / $52.6809 | Buy Now | |
DISTI #
ATMLP-GTV-TFF
|
Interstate Connecting Components | 0 |
|
$40.5902 / $52.6809 | Buy Now |