Part Details for LP0115CMKW015FB by NKK Switches
Overview of LP0115CMKW015FB by NKK Switches
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LP0115CMKW015FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X3341
|
Newark | Switch, Pushbutton, Illuminated, Spdt, 3A, Green, Product Range:Lp01 Series, Panel Cutout Diameter:17.3Mm, Contact Configuration:Spdt, Switch Operation:On-(On), Pushbutton Actuator Style:Round, Actuator/Cap Colour:White Rohs Compliant: Yes |Nkk Switches LP0115CMKW015FB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8000 / $19.9700 | Buy Now |
DISTI #
360-2521-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
22 In Stock |
|
$8.0375 / $13.4400 | Buy Now |
DISTI #
633-LP0115CMKW015FB
|
Mouser Electronics | Pushbutton Switches SPDT ON-(ON) 3A GRN ILLUM SNAP-IN MOUNT RoHS: Compliant | 73 |
|
$9.0900 / $11.6600 | Buy Now |
DISTI #
V99:2348_06900733
|
Arrow Electronics | Switch Push Button ON (ON) SPDT Round Button 3A 250VAC 30VDC Momentary Contact Panel Mount Quick Connect/Solder Lug RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1838 | Americas - 31 |
|
$0.5541 / $2.1909 | Buy Now |
DISTI #
70192022
|
RS | Switch, P/B, SPDT, ON-(ON),Rnd, Snap-In Mnt, Green LED,2V, White Cap,3A,125VAC, QC | NKK Switches LP0115CMKW015FB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 31 |
|
$9.9300 / $11.6800 | Buy Now |
|
Future Electronics | LP01 Series SPDT On (On) Green LED Capped Snap In Illuminated Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$10.3800 / $10.9000 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
DISTI #
LP0115CMKW015FB
|
TTI | Pushbutton Switches SPDT ON-(ON) 3A GRN ILLUM SNAP-IN MOUNT Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$9.9200 / $11.5300 | Buy Now |
DISTI #
LP0115CMKW015FB
|
TME | Switch: push-button, Pos: 2, SPDT, 3A/250VAC, 3A/30VDC, ON-(ON) Min Qty: 1 | 0 |
|
$8.3600 / $13.4300 | RFQ |
|
Powell Electronics | SHORT BODY PUSHBUTTON/ILLUMINATED/PANEL MOUNT Min Qty: 1 | 46 |
|
$8.1700 / $12.3400 | Buy Now |
Part Details for LP0115CMKW015FB
LP0115CMKW015FB CAD Models
LP0115CMKW015FB Part Data Attributes:
|
LP0115CMKW015FB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
LP0115CMKW015FB
NKK Switches
Short Body Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 3A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Round, Button; Actuator Cap Color: White; illumination color: LED, Green; illumination voltage: 2.1 VDC; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder, Quick Connect - 0.110" (2.8mm); panel cutout dimensions: Circular - 17.30mm Dia; Rating: 3; Illumination: Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | ||
Actuator Length | 0.217 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Travel | 2.9972 mm | |
Actuator Type | PUSHBUTTON | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Illumination | LED | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.287 inch |