Part Details for LP0125CMKW015FB by NKK Switches
Overview of LP0125CMKW015FB by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LP0125CMKW015FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X3353
|
Newark | Short Body Pushbutton |Nkk Switches LP0125CMKW015FB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4500 / $22.7700 | Buy Now |
DISTI #
LP0125CMKW015FB-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
115 In Stock |
|
$9.1625 / $15.0300 | Buy Now |
DISTI #
633-LP0125CMKW015FB
|
Mouser Electronics | Pushbutton Switches DPDT ON-(ON) 3A GRN ILLUM SNAP-IN MOUNT RoHS: Compliant | 0 |
|
$10.2100 / $15.0200 | Order Now |
DISTI #
70192025
|
RS | Switch, P/B, DPDT, ON-(ON),Round, Snap-In Mnt, Green LED,2V, White Cap,3A,125VAC, QC | NKK Switches LP0125CMKW015FB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5700 / $15.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.1500 | Buy Now |
DISTI #
LP0125CMKW015FB
|
TTI | Pushbutton Switches DPDT ON-(ON) 3A GRN ILLUM SNAP-IN MOUNT Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.3600 / $13.0600 | Buy Now |
DISTI #
LP0125CMKW015FB
|
TME | Switch: push-button, Pos: 2, SPDT, 3A/250VAC, 3A/30VDC, ON-(ON) Min Qty: 1 | 0 |
|
$9.6000 / $15.2600 | RFQ |
Part Details for LP0125CMKW015FB
LP0125CMKW015FB CAD Models
LP0125CMKW015FB Part Data Attributes:
|
LP0125CMKW015FB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
LP0125CMKW015FB
NKK Switches
Short Body Pushbutton; Poles: DPDT; Circuits: On-Mom; Current Rating: 3A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Round, Button; Actuator Cap Color: White; illumination color: LED, Green; illumination voltage: 2.1 VDC; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder, Quick Connect - 0.110" (2.8mm); panel cutout dimensions: Circular - 17.30mm Dia; Rating: 3; Illumination: Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Length | 0.217 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Travel | 2.9972 mm | |
Actuator Type | PUSHBUTTON | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Illumination | LED | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.287 inch |