Part Details for LP0402N3500ANTR by Kyocera AVX Components
Overview of LP0402N3500ANTR by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP0402N3500ANTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP0402N3500ANTR
|
Avnet Americas | Electromechanical Filter 3500MHz Freq. 2000MHz to 4000MHz 50Ohm - Tape and Reel (Alt: LP0402N3500ANTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5803 | Buy Now |
DISTI #
581-LP0402N3500ANTR
|
Mouser Electronics | Signal Conditioning Low Pass Filter 3500 MHz RoHS: Compliant | 1930 |
|
$0.3780 / $0.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.4580 | Buy Now |
Part Details for LP0402N3500ANTR
LP0402N3500ANTR CAD Models
LP0402N3500ANTR Part Data Attributes
|
LP0402N3500ANTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LP0402N3500ANTR
Kyocera AVX Components
Low Pass Filter, 3500MHz, ROHS COMPLIANT, MINIATURE, EIA STD PACKAGE SIZE 0402, LGA-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Attenuation@Freq-Max | 20 dB | |
Attenuation@Freq-Min | 30 dB | |
Center or Cutoff Frequency (fo/fc) | 3500 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 0.35 mm | |
Input Connector | SMA FEMALE | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 0.5 dB | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | SMA FEMALE | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR | |
Width | 0.58 mm |