Part Details for LP055105A by Ohmite Mfg Co
Overview of LP055105A by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Agriculture Technology
Price & Stock for LP055105A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH6599
|
Newark | Maxcap 1F 5.5V/Ohmite |Ohmite LP055105A Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8500 / $5.6800 | Buy Now |
DISTI #
273-LP055105A-ND
|
DigiKey | MAXCAP 1F 5.5V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
16 In Stock |
|
$3.8246 / $6.7500 | Buy Now |
DISTI #
588-LP055105A
|
Mouser Electronics | Supercapacitors / Ultracapacitors 1.0F 5.5V RoHS: Compliant | 30 |
|
$10.7000 / $11.8900 | Buy Now |
DISTI #
72490480
|
RS | Ceramic Composition CapacitorsMAXCAP 1F 5.5v | Ohmite LP055105A RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1300 / $5.7200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$5.3300 / $13.2000 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 120 Factory Stock |
|
$0 | Buy Now |
DISTI #
LP055105A
|
TTI | Supercapacitors / Ultracapacitors 1.0F 5.5V RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 30 In Stock |
|
Buy Now | |
|
Master Electronics | 0 |
|
$5.3300 / $13.2000 | Buy Now |
Part Details for LP055105A
LP055105A CAD Models
LP055105A Part Data Attributes:
|
LP055105A
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
LP055105A
Ohmite Mfg Co
Electric Double Layer Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 1000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 28.5 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 10.2 mm | |
Terminal Shape | FLAT |