Part Details for LP055473A by Ohmite Mfg Co
Overview of LP055473A by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Agriculture Technology
Price & Stock for LP055473A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH6602
|
Newark | Maxcap 47Mf 5.5V/Ohmite |Ohmite LP055473A Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 / $2.3500 | Buy Now |
DISTI #
273-LP055473A-ND
|
DigiKey | MAXCAP 47MF 5.5V Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
588-LP055473A
|
Mouser Electronics | Supercapacitors / Ultracapacitors MAXCAP 47MF 5.5v RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
72490483
|
RS | Ceramic Composition CapacitorsMAXCAP 47MF 5.5v | Ohmite LP055473A RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8500 / $2.0600 | RFQ |
|
Onlinecomponents.com | MAXCAP DOUBLE LAYER CAPACITORS RoHS: Compliant | 180 Factory Stock |
|
$0 | Buy Now |
Part Details for LP055473A
LP055473A CAD Models
LP055473A Part Data Attributes:
|
LP055473A
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
LP055473A
Ohmite Mfg Co
Electric Double Layer Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | Ohmite | |
Capacitance | 47000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 8.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 5.1 mm | |
Terminal Shape | FLAT |