Part Details for LP0603A1747ANTR by Kyocera AVX Components
Overview of LP0603A1747ANTR by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP0603A1747ANTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J2369
|
Newark | / Low Pass Filter Rohs Compliant: No |Kyocera Avx LP0603A1747ANTR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3870 / $0.4370 | Buy Now |
DISTI #
478-2910-2-ND
|
DigiKey | RF FILTER LOW PASS 1.748GHZ 0603 Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5155 | Buy Now |
DISTI #
LP0603A1747ANTR
|
Avnet Americas | Electromechanical Filter 1747MHz Freq. 1710MHz to 1785MHz 50Ohm - Tape and Reel (Alt: LP0603A1747ANTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6347 | Buy Now |
DISTI #
581-LP0603A1747ANTR
|
Mouser Electronics | Signal Conditioning 1747MHz 0603 SIZE RoHS: Compliant | 2888 |
|
$0.5150 / $1.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4670 | Buy Now |
DISTI #
LP0603A1747ANTR
|
Richardson RFPD | LOW PASS FILTER RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.4500 | Buy Now |
Part Details for LP0603A1747ANTR
LP0603A1747ANTR CAD Models
LP0603A1747ANTR Part Data Attributes
|
LP0603A1747ANTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LP0603A1747ANTR
Kyocera AVX Components
Low Pass Filter, 1747.5MHz, ROHS COMPLIANT, MINIATURE, EIA STD PACKAGE SIZE 0603, LGA-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Attenuation Frequency-Max | 3495 MHz | |
Attenuation Frequency-Min | 5242.5 MHz | |
Attenuation@Freq-Max | 25 dB | |
Attenuation@Freq-Min | 17 dB | |
Average Input Power | 3 W | |
Center or Cutoff Frequency (fo/fc) | 1747.5 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 0.6 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 0.5 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Terminal Finish | NICKEL | |
VSWR | 1.4 | |
Width | 0.84 mm |