Part Details for LP0603N2750ANTR by Kyocera AVX Components
Overview of LP0603N2750ANTR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP0603N2750ANTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-LP0603N2750ANTR-ND
|
DigiKey | RF FILTER LOW PASS Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7365 | Buy Now |
DISTI #
LP0603N2750ANTR
|
Avnet Americas | Electromechanical Filter 50Ohm - Tape and Reel (Alt: LP0603N2750ANTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9067 | Buy Now |
DISTI #
581-LP0603N2750ANTR
|
Mouser Electronics | Signal Conditioning LOW PASS FILTER SMD 2750MHz RoHS: Compliant | 0 |
|
$0.9340 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.6670 | Buy Now |
DISTI #
LP0603N2750ANTR
|
Richardson RFPD | LOW PASS FILTER RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.6500 | Buy Now |