LP0805A0942AW
Kyocera AVX Components
Description: Low Pass Filter, 942MHz

Overview of LP0805A0942AW by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

CAD Models for LP0805A0942AW by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LP0805A0942AW by Kyocera AVX Components

LP0805A0942AW
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Reach Compliance Code
not_compliant
Attenuation Frequency-Max
2826 MHz
Attenuation Frequency-Min
1884 MHz
Attenuation@Freq-Max
20 dB
Attenuation@Freq-Min
30 dB
Center or Cutoff Frequency (fo/fc)
942 MHz
Filter Type
LOW PASS FILTER
Height
1.02 mm
Insertion Loss-Max
0.4 dB
JESD-609 Code
e0
Length
2.03 mm
Mounting Type
SURFACE MOUNT
Terminal Finish
Tin/Lead (Sn/Pb)
VSWR
1.7
Width
1.55 mm
Want to compare parts?
  1. LP0805A0942AW
    Kyocera AVX Components
    Low Pass Filter, 942MHz
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP0805A0942AW by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP0805A0942AW by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of LP0805A0942AW would you like to use for your alert(s)?
  • Please alert me when LP0805A0942AW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP0805A0942AW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP0805A0942AW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP0805A0942AW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP0805A0942AW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP0805A0942AW by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: