Part Details for LP0805A0947ASTR by Kyocera AVX Components
Overview of LP0805A0947ASTR by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for LP0805A0947ASTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M4440
|
Newark | Low Pass Filter/Tape/Reel Rohs Compliant: Yes |Kyocera Avx LP0805A0947ASTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8710 / $1.0400 | Buy Now |
DISTI #
478-LP0805A0947ASCT-ND
|
DigiKey | RF FILTER LOW PASS 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14115 In Stock |
|
$0.9630 / $2.1000 | Buy Now |
DISTI #
LP0805A0947ASTR
|
Avnet Americas | Electromechanical Filter Thin-Film Low Pass Filter - Tape and Reel (Alt: LP0805A0947ASTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2332 | Buy Now |
DISTI #
581-LP0805A0947ASTR
|
Mouser Electronics | Signal Conditioning 0805 947MHZ RoHS: Compliant | 766 |
|
$1.0000 / $2.1000 | Buy Now |
|
Future Electronics | LP Series 947 MHz 25 MHz Bw 30 / 20 dB Att. Thin Film Harmonic Low Pass Filter RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.9800 | Buy Now |
DISTI #
LP0805A0947ASTR
|
Avnet Americas | Electromechanical Filter Thin-Film Low Pass Filter - Tape and Reel (Alt: LP0805A0947ASTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2332 | Buy Now |
DISTI #
LP0805A0947ASTR
|
Avnet Americas | Electromechanical Filter Thin-Film Low Pass Filter - Tape and Reel (Alt: LP0805A0947ASTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2332 | Buy Now |
DISTI #
LP0805A0947ASTR
|
Avnet Asia | Electromechanical Filter Thin-Film Low Pass Filter (Alt: LP0805A0947ASTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for LP0805A0947ASTR
LP0805A0947ASTR CAD Models
LP0805A0947ASTR Part Data Attributes
|
LP0805A0947ASTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LP0805A0947ASTR
Kyocera AVX Components
Low Pass Filter, 947.5MHz, ROHS COMPLIANT, MINIATURE, EIA STD PACKAGE SIZE 0805, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT, MINIATURE, EIA STD PACKAGE SIZE 0805, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Attenuation Frequency-Max | 2842.5 MHz | |
Attenuation Frequency-Min | 1895 MHz | |
Attenuation@Freq-Max | 20 dB | |
Attenuation@Freq-Min | 30 dB | |
Average Input Power | 3 W | |
Center or Cutoff Frequency (fo/fc) | 947.5 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 1.02 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 0.4 dB | |
JESD-609 Code | e3 | |
Length | 2.03 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Terminal Finish | MATTE TIN | |
VSWR | 1.7 | |
Width | 1.55 mm |