Part Details for LP0805A1890AWTR by Kyocera AVX Components
Overview of LP0805A1890AWTR by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for LP0805A1890AWTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J2385
|
Newark | / Low Pass Filter Rohs Compliant: No |Kyocera Avx LP0805A1890AWTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7410 / $0.8200 | Buy Now |
DISTI #
LP0805A1890AWTR-ND
|
DigiKey | RF FILTER LOW PASS 1.89GHZ 0805 Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0016 | Buy Now |
DISTI #
LP0805A1890AWTR
|
Avnet Americas | Electromechanical Filter Low Pass Filter - Tape and Reel (Alt: LP0805A1890AWTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2332 | Buy Now |
DISTI #
581-LP0805A1890AW
|
Mouser Electronics | Signal Conditioning 1880-1900MHZ LO-PASS RoHS: Not Compliant | 0 |
|
$1.2700 | Order Now |
DISTI #
LP0805A1890AWTR
|
Avnet Americas | Electromechanical Filter Low Pass Filter - Tape and Reel (Alt: LP0805A1890AWTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2332 | Buy Now |
DISTI #
LP0805A1890AWTR
|
Avnet Americas | Electromechanical Filter Low Pass Filter - Tape and Reel (Alt: LP0805A1890AWTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2332 | Buy Now |
Part Details for LP0805A1890AWTR
LP0805A1890AWTR CAD Models
LP0805A1890AWTR Part Data Attributes
|
LP0805A1890AWTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LP0805A1890AWTR
Kyocera AVX Components
Low Pass Filter, 1890MHz, MINIATURE, EIA STD PACKAGE SIZE 0805, SMD, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Attenuation Frequency-Max | 5670 MHz | |
Attenuation Frequency-Min | 3780 MHz | |
Attenuation@Freq-Max | 20 dB | |
Attenuation@Freq-Min | 30 dB | |
Average Input Power | 3 W | |
Center or Cutoff Frequency (fo/fc) | 1890 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 1.02 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 0.4 dB | |
JESD-609 Code | e0 | |
Length | 2.03 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR | 1.7 | |
Width | 1.55 mm |
Alternate Parts for LP0805A1890AWTR
This table gives cross-reference parts and alternative options found for LP0805A1890AWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP0805A1890AWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP0805A1890ASTR | Low Pass Filter, 1890MHz, ROHS COMPLIANT, MINIATURE, EIA STD PACKAGE SIZE 0805, SMD, 4 PIN | Kyocera AVX Components | LP0805A1890AWTR vs LP0805A1890ASTR |