Part Details for LP0805A1960ASTR by Kyocera AVX Components
Overview of LP0805A1960ASTR by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP0805A1960ASTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-LP0805A1960ASTR-ND
|
DigiKey | RF FILTER LOW PASS 0805 Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0016 | Buy Now |
DISTI #
LP0805A1960ASTR
|
Avnet Americas | Electromechanical Filter 50Ohm - Tape and Reel (Alt: LP0805A1960ASTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2332 | Buy Now |
DISTI #
581-LP0805A1960ASTR
|
Mouser Electronics | Signal Conditioning 1960Mhz 50 Ohm 8W LOW PASS FILTER RoHS: Compliant | 0 |
|
$1.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.9070 | Buy Now |
DISTI #
LP0805A1960ASTR
|
Avnet Americas | Electromechanical Filter 50Ohm - Tape and Reel (Alt: LP0805A1960ASTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2332 | Buy Now |
DISTI #
LP0805A1960ASTR
|
Avnet Americas | Electromechanical Filter 50Ohm - Tape and Reel (Alt: LP0805A1960ASTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2332 | Buy Now |
Part Details for LP0805A1960ASTR
LP0805A1960ASTR CAD Models
LP0805A1960ASTR Part Data Attributes
|
LP0805A1960ASTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LP0805A1960ASTR
Kyocera AVX Components
Low Pass Filter, 1960MHz, ROHS COMPLIANT, MINIATURE, EIA STD PACKAGE SIZE 0805, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Attenuation Frequency-Max | 5880 MHz | |
Attenuation Frequency-Min | 3920 MHz | |
Attenuation@Freq-Max | 20 dB | |
Attenuation@Freq-Min | 30 dB | |
Average Input Power | 3 W | |
Center or Cutoff Frequency (fo/fc) | 1960 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 1.02 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 0.4 dB | |
JESD-609 Code | e3 | |
Length | 2.03 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Terminal Finish | MATTE TIN | |
VSWR | 1.7 | |
Width | 1.55 mm |
Alternate Parts for LP0805A1960ASTR
This table gives cross-reference parts and alternative options found for LP0805A1960ASTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP0805A1960ASTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP0805A1960AWTR | Low Pass Filter, 1960MHz, MINIATURE, EIA STD PACKAGE SIZE 0805, SMD, 4 PIN | Kyocera AVX Components | LP0805A1960ASTR vs LP0805A1960AWTR |