Part Details for LP0FA0600A700 by Kyocera AVX Components
Overview of LP0FA0600A700 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Agriculture Technology
Price & Stock for LP0FA0600A700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-LP0FA0600A700-ND
|
DigiKey | RF FILTER LOW PASS 600MHZ 31ULGA Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
153 In Stock |
|
$18.4112 / $22.6600 | Buy Now |
DISTI #
LP0FA0600A700
|
Avnet Americas | RF Filter Low Pass 600MHz 0.77GHz Waffle - Waffle Pack (Alt: LP0FA0600A700) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 1 Factory Stock |
|
RFQ | |
DISTI #
581-LP0FA0600A700
|
Mouser Electronics | Signal Conditioning 600MHz 5021 SMT Low Pass Filter RoHS: Compliant | 15 |
|
$19.2400 / $22.9000 | Buy Now |
DISTI #
LP0FA0600A700
|
Avnet Americas | RF Filter Low Pass 600MHz 0.77GHz Waffle - Waffle Pack (Alt: LP0FA0600A700) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 1 Factory Stock |
|
RFQ | |
DISTI #
LP0FA0600A700
|
Richardson RFPD | LOW PASS FILTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for LP0FA0600A700
LP0FA0600A700 CAD Models
LP0FA0600A700 Part Data Attributes:
|
LP0FA0600A700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LP0FA0600A700
Kyocera AVX Components
Low Pass Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Average Input Power | 4 W | |
Center or Cutoff Frequency (fo/fc) | 600 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 0.559 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.2 dB | |
Length | 12.992 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | CERAMIC | |
VSWR | 1.24 | |
Width | 5.245 mm |