There are no models available for this part yet.
Overview of LP103M080H9P3 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LP103M080H9P3 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LP103M080H9P3-ND
|
DigiKey | CAP ALUM 10000UF 20% 80V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1080 In Stock |
|
$5.3983 / $11.5400 | Buy Now |