-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Off-(on), Momentary, 0.1A, 12VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T9466
|
Newark | Ea Rohs Compliant: Yes |E-Switch LP11OA1NASBW RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1800 / $11.7500 | Buy Now |
DISTI #
LP11OA1NASBW-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.1A 12V Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3471 | Buy Now |
DISTI #
612-LP11OA1NASBW
|
Mouser Electronics | Pushbutton Switches ILLUM PUSHBUTTON SPST-NO 0.1A 12V RoHS: Compliant | 0 |
|
$7.3400 | Order Now |
DISTI #
74828528
|
RS | Pushbutton Switch, SPST, OFF-(ON), 100 mA, 12V DC, PC Pin, LP11 Series | E-Switch LP11OA1NASBW RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$6.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP11OA1NASBW
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
LP11OA1NASBW
E-Switch Inc
Pushbutton Switch, SPST, Off-(on), Momentary, 0.1A, 12VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.453 inch | |
Actuator Travel | 4.4958 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | WITH LED | |
Body Breadth | 15.0114 mm | |
Body Height | 11.5062 mm | |
Body Length or Diameter | 15.0114 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@12VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.2 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 1000000 Cycle(s) | |
Illumination | LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 8 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.142 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LP11OA1NASBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP11OA1NASBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KP0215ANBKG03RGB-2SJB | Pushbutton Switch, SPST, Off-(on), Momentary, 0.1A, 12VDC, 14 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | NKK Switches | LP11OA1NASBW vs KP0215ANBKG03RGB-2SJB |
KP0215ACAKG036CF-1TJB | Pushbutton Switch, SPST, Off-(on), Momentary, 0.1A, 12VDC, 9 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | NKK Switches | LP11OA1NASBW vs KP0215ACAKG036CF-1TJB |
KP0215ASBKG036CF-3FJB | Pushbutton Switch, SPST, Off-(on), Momentary, 0.1A, 12VDC, 9 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | NKK Switches | LP11OA1NASBW vs KP0215ASBKG036CF-3FJB |
KP0215ANBKG03RGB-2FJB | Pushbutton Switch, SPST, Off-(on), Momentary, 0.1A, 12VDC, 14 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | NKK Switches | LP11OA1NASBW vs KP0215ANBKG03RGB-2FJB |
KP0215ACBKG036CF-2FJB | Pushbutton Switch, SPST, Off-(on), Momentary, 0.1A, 12VDC, 9 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | NKK Switches | LP11OA1NASBW vs KP0215ACBKG036CF-2FJB |
KP0115ANBKG03RGB-3FJB | Pushbutton Switch, SPST, Off-(on), Momentary, 0.1A, 12VDC, 14 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | NKK Switches | LP11OA1NASBW vs KP0115ANBKG03RGB-3FJB |
KP0215ANBKG036CF-3SJB | Pushbutton Switch, SPST, Off-(on), Momentary, 0.1A, 12VDC, 9 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | NKK Switches | LP11OA1NASBW vs KP0215ANBKG036CF-3SJB |
KP0215ACBKG03RGB-3TJB | Pushbutton Switch, SPST, Off-(on), Momentary, 0.1A, 12VDC, 14 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | NKK Switches | LP11OA1NASBW vs KP0215ACBKG03RGB-3TJB |
KP0115ACBKG03RGB-3SJB | Pushbutton Switch, SPST, Off-(on), Momentary, 0.1A, 12VDC, 14 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | NKK Switches | LP11OA1NASBW vs KP0115ACBKG03RGB-3SJB |
KP0115ANBKG036CF-3TJB | Pushbutton Switch, SPST, Off-(on), Momentary, 0.1A, 12VDC, 9 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | NKK Switches | LP11OA1NASBW vs KP0115ANBKG036CF-3TJB |