Part Details for LP12-1A66-80W by Standex-Meder Electronics
Overview of LP12-1A66-80W by Standex-Meder Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Agriculture Technology
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP128L | Coilcraft Inc | Low Pass Filter | |
S3LP128 | Coilcraft Inc | Low Pass Filter, 1200MHz, EIA STD PACKAGE SIZE 1812, 3 PIN | |
S3LP12 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for LP12-1A66-80W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP12-1A66-80W
|
TME | Relay: reed switch, SPST-NO, Ucoil: 12VDC, 1.25A, max.200VDC, 10W Min Qty: 1 | 0 |
|
$3.1900 / $5.4000 | RFQ |
Part Details for LP12-1A66-80W
LP12-1A66-80W CAD Models
LP12-1A66-80W Part Data Attributes
|
LP12-1A66-80W
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
LP12-1A66-80W
Standex-Meder Electronics
Dry Reed Relay, SPST, Momentary, 0.013A (Coil), 12VDC (Coil), 155mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 5.08 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 20.4 mm | |
Coil Current(DC)-Max | 0.013 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 155 mW | |
Coil Release Voltage(DC) | 1.8 V | |
Coil Resistance | 950 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .5A@200VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@200VDC | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 0.5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 20.4mm x 5.08mm x 5.8mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |