Part Details for LP2513000OHM5%750PPMB by RCD Components Inc
Overview of LP2513000OHM5%750PPMB by RCD Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Agriculture Technology
Part Details for LP2513000OHM5%750PPMB
LP2513000OHM5%750PPMB CAD Models
LP2513000OHM5%750PPMB Part Data Attributes
|
LP2513000OHM5%750PPMB
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
LP2513000OHM5%750PPMB
RCD Components Inc
PTC Thermistor, 13000ohm, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e0 | |
Manufacturer Series | LP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 13000 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for LP2513000OHM5%750PPMB
This table gives cross-reference parts and alternative options found for LP2513000OHM5%750PPMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2513000OHM5%750PPMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP25-133-JB751W | PTC Thermistor, 13000ohm, Through Hole Mount | RCD Components Inc | LP2513000OHM5%750PPMB vs LP25-133-JB751W |