Part Details for LP25360OHM10%450PPMT by RCD Components Inc
Overview of LP25360OHM10%450PPMT by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Agriculture Technology
Part Details for LP25360OHM10%450PPMT
LP25360OHM10%450PPMT CAD Models
LP25360OHM10%450PPMT Part Data Attributes:
|
LP25360OHM10%450PPMT
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
LP25360OHM10%450PPMT
RCD Components Inc
PTC Thermistor, 360ohm, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e0 | |
Manufacturer Series | LP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 360 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for LP25360OHM10%450PPMT
This table gives cross-reference parts and alternative options found for LP25360OHM10%450PPMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP25360OHM10%450PPMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP25-361-KT451W | PTC Thermistor, 360ohm, Through Hole Mount | RCD Components Inc | LP25360OHM10%450PPMT vs LP25-361-KT451W |