Part Details for LP2950-30LPRE3 by Texas Instruments
Overview of LP2950-30LPRE3 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP2950-30LPRE3 | Texas Instruments | Adjustable Micropower Voltage Regulator With Shutdown 3-TO-92 -40 to 125 | |
LP2950-30LP | Texas Instruments | Adjustable Micropower Voltage Regulator With Shutdown 3-TO-92 -40 to 125 | |
LP2950ACZ-5.0/LFT3 | Texas Instruments | Series of Fixed Micropower Voltage Regulators 3-TO-92 |
Price & Stock for LP2950-30LPRE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LP2950-30LPRE3CT-ND
|
DigiKey | IC REG LINEAR 3V 100MA TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5254 In Stock |
|
$0.1763 / $0.5000 | Buy Now |
DISTI #
595-LP2950-30LPRE3
|
Mouser Electronics | LDO Voltage Regulators Sgl Output 100mA Fixed Wide Vin Range RoHS: Compliant | 0 |
|
$0.1690 / $0.5700 | Order Now |
Part Details for LP2950-30LPRE3
LP2950-30LPRE3 CAD Models
LP2950-30LPRE3 Part Data Attributes
|
LP2950-30LPRE3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2950-30LPRE3
Texas Instruments
100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.11 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 3.66 V | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Line Regulation-Max | 0.012% | |
Load Regulation-Max | 0.009% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.34 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 4.3 mm |
Alternate Parts for LP2950-30LPRE3
This table gives cross-reference parts and alternative options found for LP2950-30LPRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2950-30LPRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2950-30LPE3 | 3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | Texas Instruments | LP2950-30LPRE3 vs LP2950-30LPE3 |
LP2950-30LPR | 100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125 | Texas Instruments | LP2950-30LPRE3 vs LP2950-30LPR |