Part Details for LP2950ACZ-3.3 by onsemi
Overview of LP2950ACZ-3.3 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LP2950ACZ-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | LDO Regulator Pos 3.3V 0.1A 3-Pin TO-92 Tube / Micropower Voltage Regulators | IC REG LINEAR 3.3V 100MA TO92-3 | 17452 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 563 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for LP2950ACZ-3.3
LP2950ACZ-3.3 CAD Models
LP2950ACZ-3.3 Part Data Attributes:
|
LP2950ACZ-3.3
onsemi
Buy Now
Datasheet
|
Compare Parts:
LP2950ACZ-3.3
onsemi
3.3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, BCY3, TO-226AA, TO-92, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.0033% | |
Load Regulation-Max | 0.0033% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.346 V | |
Output Voltage1-Min | 3.254 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 1.4% |
Alternate Parts for LP2950ACZ-3.3
This table gives cross-reference parts and alternative options found for LP2950ACZ-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2950ACZ-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2950ACN-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | Calogic Inc | LP2950ACZ-3.3 vs LP2950ACN-3.3 |
LP2950ACZ-3.3RA | 3.3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | Motorola Mobility LLC | LP2950ACZ-3.3 vs LP2950ACZ-3.3RA |
LP2950ACZ-3.3X | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output LDO Regulator | Texas Instruments | LP2950ACZ-3.3 vs LP2950ACZ-3.3X |
LP2950CN-L-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PBCY3, LEAD FREE, TO-92, 3 PIN | Exar Corporation | LP2950ACZ-3.3 vs LP2950CN-L-3.3 |
LP2950ACN-3.3OPTION1 | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | Calogic Inc | LP2950ACZ-3.3 vs LP2950ACN-3.3OPTION1 |
LP2950ACZ-3.3/NOPB | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2950ACZ-3.3 vs LP2950ACZ-3.3/NOPB |
LP2950ACZ-3.3RAG | LDO Regulator, 100 mA, Low Power Vout: 3.3 V; 0.5%, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | LP2950ACZ-3.3 vs LP2950ACZ-3.3RAG |
LP2950ACN-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PBCY3, TO-92, 3 PIN | Sipex Corporation | LP2950ACZ-3.3 vs LP2950ACN-3.3 |
LP2950ACN-3.3OPTION4 | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | Calogic Inc | LP2950ACZ-3.3 vs LP2950ACN-3.3OPTION4 |
LP2950CZ-3.3 | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2950ACZ-3.3 vs LP2950CZ-3.3 |