There are no models available for this part yet.
Overview of LP2950CDT-5.0 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP2950CDTX-3.3/NOPB | Texas Instruments | Series of Fixed Micropower Voltage Regulators 3-TO-252 -40 to 125 | |
LP2950CDTX-3.0/NOPB | Texas Instruments | Series of Fixed Micropower Voltage Regulators 3-TO-252 -40 to 125 | |
LP2950CDT-3.3 | Texas Instruments | Series of Fixed Micropower Voltage Regulators 3-TO-252 -40 to 125 |
CAD Models for LP2950CDT-5.0 by Rochester Electronics LLC
Part Data Attributes for LP2950CDT-5.0 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
TO-252
|
Package Description
|
PLASTIC, DPAK-3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
Dropout Voltage1-Max
|
0.45 V
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
6 V
|
JESD-30 Code
|
R-PSSO-G2
|
Length
|
6.54 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature TJ-Max
|
150 °C
|
Output Current1-Max
|
0.1 A
|
Output Voltage1-Max
|
5.12 V
|
Output Voltage1-Min
|
4.88 V
|
Output Voltage1-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-252
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
COMMERCIAL
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
2.51 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
NOT SPECIFIED
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.29 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
6.095 mm
|
Related Parts for LP2950CDT-5.0
-
LP2950CDT-5.0GLinear Regulator ICs
-
LP2951CMOther Regulators
-
LT1616ES6Switching Regulator or Controllers
-
DN3545N8-GPower Field-Effect Transistors
-
ATTINY261A-SUMicrocontrollers
-
B32921C3683K189Fixed Capacitors
-
LMV822MMOperational Amplifiers
-
BAS70-05Rectifier Diodes
-
LT3652HVEMSE#PBFPower Management Circuits