Part Details for LP2950CZ-3.0 by Motorola Semiconductor Products
Overview of LP2950CZ-3.0 by Motorola Semiconductor Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LP2950CZ-3.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PBCY3 | 75 |
|
$0.6090 / $1.3050 | Buy Now |
|
Quest Components | 3 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PBCY3 | 4 |
|
$0.8695 | Buy Now |
|
Quest Components | 3 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PBCY3 | 1498 |
|
$0.7613 / $2.1750 | Buy Now |
Part Details for LP2950CZ-3.0
LP2950CZ-3.0 CAD Models
LP2950CZ-3.0 Part Data Attributes
|
LP2950CZ-3.0
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
LP2950CZ-3.0
Motorola Semiconductor Products
Fixed Positive LDO Regulator, 3V, 0.45V Dropout, PBCY3, TO-226AA, TO-92, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | TO-226AA, TO-92, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.45 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |