Part Details for LP2951ACD-3.3R2 by onsemi
Overview of LP2951ACD-3.3R2 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LP2951ACD-3.3R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC REG LINEAR 3.3V 100MA 8SOIC | 79304 |
|
$0.4150 / $0.6220 | Buy Now |
Part Details for LP2951ACD-3.3R2
LP2951ACD-3.3R2 CAD Models
LP2951ACD-3.3R2 Part Data Attributes
|
LP2951ACD-3.3R2
onsemi
Buy Now
Datasheet
|
Compare Parts:
LP2951ACD-3.3R2
onsemi
3.3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.0033% | |
Load Regulation-Max | 0.0033% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.346 V | |
Output Voltage1-Min | 3.254 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.4% | |
Width | 3.9 mm |
Alternate Parts for LP2951ACD-3.3R2
This table gives cross-reference parts and alternative options found for LP2951ACD-3.3R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2951ACD-3.3R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2951ACD-3.3R2G | LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.3 V; 0.5%, SOIC-8 Narrow Body, 2500-REEL | onsemi | LP2951ACD-3.3R2 vs LP2951ACD-3.3R2G |
LP2951ACD3.3 | IC,VOLT REGULATOR,FIXED/ADJUSTABLE,+3.3/+1.24 TO 29V,BIPOLAR,SOP,8PIN,PLASTIC | Freescale Semiconductor | LP2951ACD-3.3R2 vs LP2951ACD3.3 |
LP2951ACD-3.3R2 | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO8, SOIC-8 | Rochester Electronics LLC | LP2951ACD-3.3R2 vs LP2951ACD-3.3R2 |
LP2951ACD-3.3 | Fixed Positive LDO Regulator | Rochester Electronics LLC | LP2951ACD-3.3R2 vs LP2951ACD-3.3 |
LP2951ACD-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, SOIC-8 | onsemi | LP2951ACD-3.3R2 vs LP2951ACD-3.3 |