Part Details for LP2951ACD by National Semiconductor Corporation
Overview of LP2951ACD by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP2951ACD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 495 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +5V/+1.24 TO +29V, Bi-Polar, 8 Pin, Plastic, SOP | 396 |
|
$0.6160 / $1.5400 | Buy Now |