Part Details for LP2951ACDM-3.3RG by onsemi
Overview of LP2951ACDM-3.3RG by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LP2951ACDM-3.3RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0756
|
Newark | Ic,volt Regulator,fixed/Adjustable,+3.3/+1.24 To 29V,bipolar,tssop,8Pin,plastic Rohs Compliant: Yes |Onsemi LP2951ACDM-3.3RG Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2750 / $0.3570 | Buy Now |
DISTI #
LP2951ACDM-3.3RGOSTR-ND
|
DigiKey | IC REG LINEAR 3.3V 100MA MICRO8 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) |
4000 In Stock |
|
$0.2656 / $0.2898 | Buy Now |
DISTI #
LP2951ACDM-3.3RG
|
Avnet Americas | LDO Regulator Pos 3.3V 0.1A 8-Pin Micro T/R - Tape and Reel (Alt: LP2951ACDM-3.3RG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1701 / $0.1903 | Buy Now |
DISTI #
863-LP2951ACDM-3.3RG
|
Mouser Electronics | LDO Voltage Regulators 3.3V 100mA Low Power w/Error Flag Output RoHS: Compliant | 20540 |
|
$0.2630 / $0.8100 | Buy Now |
|
Future Electronics | Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 100mA Micro8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.2600 / $0.2800 | Buy Now |
DISTI #
LP2951ACDM-3.3RG
|
Avnet Americas | LDO Regulator Pos 3.3V 0.1A 8-Pin Micro T/R - Tape and Reel (Alt: LP2951ACDM-3.3RG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1701 / $0.1903 | Buy Now |
DISTI #
LP2951ACDM-3.3RG
|
Avnet Asia | LDO Regulator Pos 3.3V 0.1A 8-Pin Micro T/R (Alt: LP2951ACDM-3.3RG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.1824 / $0.2039 | Buy Now |
DISTI #
LP2951ACDM-3.3RG
|
Avnet Silica | LDO Regulator Pos 3.3V 0.1A 8-Pin Micro T/R (Alt: LP2951ACDM-3.3RG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days | Silica - 1948000 |
|
Buy Now | |
|
Chip1Cloud | IC REG LDO 3.3V 0.1A MICRO8 | 4520 |
|
RFQ | |
DISTI #
LP2951ACDM-3.3RG
|
EBV Elektronik | LDO Regulator Pos 3.3V 0.1A 8-Pin Micro T/R (Alt: LP2951ACDM-3.3RG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for LP2951ACDM-3.3RG
LP2951ACDM-3.3RG CAD Models
LP2951ACDM-3.3RG Part Data Attributes:
|
LP2951ACDM-3.3RG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LP2951ACDM-3.3RG
onsemi
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.3 V; 0.5%, Micro 8 lead Surface Mount, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Micro 8 lead Surface Mount | |
Package Description | LEAD FREE, PLASTIC, MICRO, SMT-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 846A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 60 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.0033% | |
Load Regulation-Max | 0.0033% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.346 V | |
Output Voltage1-Min | 3.254 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP8,.19,26 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.39% | |
Width | 3 mm |