Part Details for LP2951ACMX-3.3C by Texas Instruments
Overview of LP2951ACMX-3.3C by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP2951ACMX-3.3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC REG LDO 3.3V/ADJ 0.1A 8SOIC | 6000 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO 3.3V/ADJ 0.1A 8SOIC | 6000 |
|
$2.8270 / $4.2400 | Buy Now |