-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37584-2-ND
|
DigiKey | IC REG LIN POS ADJ 100MA 8WSON Min Qty: 4500 Lead time: 6 Weeks Container: Tape & Reel (TR) |
4500 In Stock |
|
$0.2828 / $0.3281 | Buy Now |
DISTI #
926-LP2951ACSDX/NOPB
|
Mouser Electronics | LDO Voltage Regulators 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-WSON -40 to 125 RoHS: Compliant | 0 |
|
$0.2820 / $0.8600 | Order Now |
DISTI #
J56:1989_00537073
|
Arrow Electronics | LDO Regulator Pos 1.24V to 29V 0.1A 8-Pin WSON EP T/R Min Qty: 4500 Package Multiple: 4500 Lead time: 6 Weeks Date Code: 2404 | Europe - 4500 |
|
$0.2705 / $0.2939 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 5V/ADJ 0.1A 8WSON | 17352 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO 5V/ADJ 0.1A 8WSON | 16348 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO 5V/ADJ 0.1A 8WSON | 25624 |
|
$0.9420 / $1.4130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP2951ACSDX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2951ACSDX/NOPB
Texas Instruments
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, LLP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1992-05-01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.38 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 29 V | |
Output Voltage1-Min | 1.24 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.15,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.5% | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LP2951ACSDX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2951ACSDX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2951ACSDX/NOPB | IC VREG 1.24 V-29 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, DSO8, ROHS COMPLIANT, LLP-8, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2951ACSDX/NOPB vs LP2951ACSDX/NOPB |
LP2951ACSDX | 1.24 V-29V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, DSO8, LLP-8 | Texas Instruments | LP2951ACSDX/NOPB vs LP2951ACSDX |
LP2951ACSDX | IC VREG 1.24 V-29 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, DSO8, ROHS COMPLIANT, LLP-8, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2951ACSDX/NOPB vs LP2951ACSDX |
LP2951ACSD | Series of Adjustable Micropower Voltage Regulators 8-WSON -40 to 125 | Texas Instruments | LP2951ACSDX/NOPB vs LP2951ACSD |
LP2951ACSD/NOPB | 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-WSON -40 to 125 | Texas Instruments | LP2951ACSDX/NOPB vs LP2951ACSD/NOPB |