Part Details for LP2951H/883 by Texas Instruments
Overview of LP2951H/883 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LP2951H/883
LP2951H/883 CAD Models
LP2951H/883 Part Data Attributes
|
LP2951H/883
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2951H/883
Texas Instruments
FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, MBCY8, METAL CAN, TO-5, 8 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-5 | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.38 V | |
Input Voltage Absolute-Max | 30 V | |
JESD-30 Code | O-MBCY-W8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 29 V | |
Output Voltage1-Min | 1.24 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | MIL-STD-883 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LP2951H/883
This table gives cross-reference parts and alternative options found for LP2951H/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2951H/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-3870501BGA | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, MBCY8, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2951H/883 vs 5962-3870501BGA |
5962-3870501MGX | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, MBCY8, METAL CAN-8 | Texas Instruments | LP2951H/883 vs 5962-3870501MGX |
LP2951H/883 | Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.6V Dropout, BIPolar, MBCY8, METAL CAN, TO-5, 8 PIN | Rochester Electronics LLC | LP2951H/883 vs LP2951H/883 |
LP2951H-MCP | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, MBCY8, METAL CAN, TO-5, 8 PIN | Texas Instruments | LP2951H/883 vs LP2951H-MCP |
5962-3870501BGX | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, MBCY8 | Texas Instruments | LP2951H/883 vs 5962-3870501BGX |
5962-3870501BGA | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, MBCY8 | Texas Instruments | LP2951H/883 vs 5962-3870501BGA |
5962-3870501SGA | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, MBCY8 | Texas Instruments | LP2951H/883 vs 5962-3870501SGA |
5962-3870501SGX | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, MBCY8 | Texas Instruments | LP2951H/883 vs 5962-3870501SGX |