Part Details for LP2960IM33 by National Semiconductor Corporation
Overview of LP2960IM33 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP2960IM33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | ADJUSTABLE MICROPOWER 0.5A LOW-DROPOUT REGULATOR Fixed/Adjustable Positive LDO Regulator, 3.221V Min, 3.379V Max, 0.8V Dropout, BIPolar, PDSO16 RoHS: Compliant | Europe - 48 |
|
RFQ |