Part Details for LP2975IMMX-12 by Texas Instruments
Overview of LP2975IMMX-12 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for LP2975IMMX-12
LP2975IMMX-12 CAD Models
LP2975IMMX-12 Part Data Attributes
|
LP2975IMMX-12
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2975IMMX-12
Texas Instruments
SPECIALTY ANALOG CIRCUIT, PDSO8, MINI, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP, TSSOP8,.19 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 23 V | |
Output Voltage-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LP2975IMMX-12
This table gives cross-reference parts and alternative options found for LP2975IMMX-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2975IMMX-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2975AIMMX-12 | SPECIALTY ANALOG CIRCUIT, PDSO8, MINI, SOP-8 | Texas Instruments | LP2975IMMX-12 vs LP2975AIMMX-12 |
LP2975AIMMX-12/NOPB | SPECIALTY ANALOG CIRCUIT, PDSO8, MINI, SOP-8 | Texas Instruments | LP2975IMMX-12 vs LP2975AIMMX-12/NOPB |
LP2975IMMX-12/NOPB | SPECIALTY ANALOG CIRCUIT, PDSO8, MINI, SOP-8 | Texas Instruments | LP2975IMMX-12 vs LP2975IMMX-12/NOPB |