Part Details for LP2980 by National Semiconductor Corporation
Overview of LP2980 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP2980IM5X-3.0/NOPB | Texas Instruments | Micropower 50 mA Ultra Low-Dropout Regulator In SOT-23 Package 5-SOT-23 -40 to 125 | |
LP2980AIM5-2.5/NOPB | Texas Instruments | Micropower 50 mA Ultra Low-Dropout Regulator In SOT-23 Package 5-SOT-23 -40 to 125 | |
LP2980AIM5-3.0 | Texas Instruments | Micropower 50 mA Ultra Low-Dropout Regulator In SOT-23 Package 5-SOT-23 -40 to 125 |
Part Details for LP2980
LP2980 CAD Models
Resources and Additional Insights for LP2980
Reference Designs related to LP2980
-
Xilinx® Zynq®7000 series (XC7Z015) Power Solution: 5W - Reference Design
The PMP10600.1 reference design provides all the power supply rails necessary to power Xilinx® Zynq® 7000 series (XC7Z015) FPGA. This design uses several LMZ3 series modules: LDOs: and a DDR termination regulator. It also features one LM3880 for power up and power down sequencing. This design uses a 12V input.
-
Xilinx® Zynq® 7000 series (XC7Z015) Power Solution: 8W - Reference Design
The PMP10601 reference design provides all the power supply rails necessary to power Xilinx® Zynq® 7000 series (XC7Z015) FPGA. This design uses several LMZ3 series modules: LDOs: and a DDR termination regulator to provide all the necessary rails to power the FPGA. It also features one LM3880 for power up and power down sequencing. This design uses a 12V input.
-
PMP4373 采用低成本 BJT 解放方案的 5V1A 低待机功耗的交流充电器
This reference design demostrates a low cost single PCB board solution for 5V1A adapter. By using primary side regulation (PSR) mode chip UCC28720 which drives bipolar power device, average efficiency is 76%@115V and 77%@230Vac. PMP4373 achieves high precise CC and CV regulation with 0.15V cable compensation The overall size is limited in 35.7mm(L)* 25.7mm(W)*14mm(H) and no load power is less than 10mW. The design is done with single PCB layer.
-
PMP20634 12V/12W PSR 反激参考设计
PMP20634 参考设计是一种隔离式 DCM 反激设计,可提供 85V 到 265V 的通用交流线路输入,并产生一个能承受 12W 负载的 12V 输出。该设计使用 UCC28730 控制器,可在无负载的情况下实现超低待机功耗。它可在高压和低压线路中实现 85% 的效率,在 2 层电路板上的尺寸为 1 x 3 英寸。
-
7V/350mW Non-Isolated Flyback Reference Design
PMP20457 is a high line 190-253VAC input to 7V/350mW power supply in a small form-factor: cost-effective design. It uses the UCC28881 which features an integrated 700V switch. The PMP20457 is a 2-layer: 1-oz copper weight per layer: 1.25 inch x 4 inch board.
-
PMP6740 90VAC-265VAC 输入,12V @ 18W 反向,具有初级侧稳压
PMP6740 参考设计可通过 90VAC-265VAC 输入的通用 AC 输入提供 12V 电压(18W)。该设计采用 TL2844 控制器,通过初级侧稳压(无光耦合器)获得低成本和低功耗的解决方案。
-
TIDA-00976 高速高侧电流检测参考设计
TIDA-00976 TI 设计 是一种高速电流到电压电路。此设计经过专门优化,适用于需要在 5V 到 30V 电压范围内在正电源轨中进行高速电流测量的电流感应应用。此设计将降低 30V 电压中的共模电压,并产生集中在 2.5V 的输出电压,以利用模数转换器 (ADC) 进行采样。通过使用不同的精度参考,可以轻松更改输出共模。
-
Low Power Flyback with Ultra Wide Input Voltage Range Reference Design
This reference design has an ultra-wide input voltage range from 19-375V DC / 19-265V AC: and provides an isolated output of 12.0V/40mA. A linear regulator provides a second output of 5.0V/15mA.
-
PMP11295 USB-C DFP、5V/3A 输出、通用交流输入参考设计
This power reference design provides 5V/15W over USB-C from a universal AC input range of 85-265VAC. The UCC24636 synchronous rectifer driver and CSD18540Q5B MOSFET allow this design to provide 84% average efficiency. The TPS25810 provides the PD port control over the USB-C output connector.
-
280W Automotive Dual-Phase Synchronous Buck Reference Design with 24VDC Input: 12VDC Output
This 280W two phase synchronous buck converter for automotive applications is designed for a nominal input voltage of 24V to 28V with support for cranking (down to 18V) and load dump < 58V. It provides up to 20A output current at an output voltage of 12 to 14V: which can be set externally through a trimmer. Through addition of an input filter: this design has very low EMI and conducted emissions. The output current can be monitored through a current sense amplifier included in this design.
1 - 5 of 10 reference designs