Part Details for LP2980AIM530NOPB by Texas Instruments
Overview of LP2980AIM530NOPB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP2980AIM5-3.0/NOPB | Texas Instruments | Micropower 50 mA Ultra Low-Dropout Regulator In SOT-23 Package 5-SOT-23 -40 to 125 |
Price & Stock for LP2980AIM530NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | MICROPOWER 50 MILLIAMP ULTRA LOW-DROPOUT REGULATOR IN SOT-23 PACKAGE Fixed Positive LDO Regulator, 3V, 0.225V Dropout, BIPolar, PDSO5 RoHS: Compliant |
|
|
RFQ |