Part Details for LP2980IM5-ADJ/NOPB by National Semiconductor Corporation
Overview of LP2980IM5-ADJ/NOPB by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | |
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 |
Price & Stock for LP2980IM5-ADJ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 130 |
|
RFQ | ||
|
Quest Components | 1.23 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.225 V DROPOUT, PDSO5 | 600 |
|
$0.4174 / $1.0435 | Buy Now |
|
Quest Components | 1.23 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.225 V DROPOUT, PDSO5 | 291 |
|
$0.3360 / $0.7200 | Buy Now |
|
Quest Components | 1.23 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.225 V DROPOUT, PDSO5 | 224 |
|
$1.2000 / $2.4000 | Buy Now |
|
Quest Components | 1.23 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.225 V DROPOUT, PDSO5 | 104 |
|
$0.4900 / $0.9800 | Buy Now |
Part Details for LP2980IM5-ADJ/NOPB
LP2980IM5-ADJ/NOPB CAD Models
LP2980IM5-ADJ/NOPB Part Data Attributes
|
LP2980IM5-ADJ/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP2980IM5-ADJ/NOPB
National Semiconductor Corporation
IC VREG 1.23 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.225 V DROPOUT, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN, Adjustable Positive Single Output LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | ROHS COMPLIANT, SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.225 V | |
Dropout Voltage1-Nom | 0.12 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Line Regulation-Max (%/V) | 0.032 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | 1.23 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.22 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for LP2980IM5-ADJ/NOPB
This table gives cross-reference parts and alternative options found for LP2980IM5-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2980IM5-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2980IM5-ADJEP | 1.23 V-15V ADJUSTABLE POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | LP2980IM5-ADJ/NOPB vs LP2980IM5-ADJEP |
LP2980IM5-ADJ | 50-mA, 16-V, adjustable low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | LP2980IM5-ADJ/NOPB vs LP2980IM5-ADJ |
LP2980IM5-ADJ/NOPB | 50-mA, 16-V, adjustable low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | LP2980IM5-ADJ/NOPB vs LP2980IM5-ADJ/NOPB |
LP2980IM5-ADJ | IC VREG 1.23 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.225 V DROPOUT, PDSO5, SOT-23, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2980IM5-ADJ/NOPB vs LP2980IM5-ADJ |
LP2980IM5XADJEP | IC VREG ADJUSTABLE POSITIVE LDO REGULATOR, Adjustable Positive Single Output LDO Regulator | Texas Instruments | LP2980IM5-ADJ/NOPB vs LP2980IM5XADJEP |