Part Details for LP2980IM5-ADJ by National Semiconductor Corporation
Overview of LP2980IM5-ADJ by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP2980IM5-ADJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Bristol Electronics | 2879 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, Adjustable, +1.23 TO +15V, Bi-Polar, 6 Pin, Plastic, TSOP | 794 |
|
$0.4156 / $0.9975 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.23 TO +15V, Bi-Polar, 6 Pin, Plastic, TSOP | 1234 |
|
$0.3080 / $0.7700 | Buy Now |
Part Details for LP2980IM5-ADJ
LP2980IM5-ADJ CAD Models
LP2980IM5-ADJ Part Data Attributes
|
LP2980IM5-ADJ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP2980IM5-ADJ
National Semiconductor Corporation
IC VREG 1.23 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.225 V DROPOUT, PDSO5, SOT-23, 5 PIN, Adjustable Positive Single Output LDO Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.225 V | |
Dropout Voltage1-Nom | 0.12 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Line Regulation-Max (%/V) | 0.09 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | 1.23 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.22 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for LP2980IM5-ADJ
This table gives cross-reference parts and alternative options found for LP2980IM5-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2980IM5-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2980IM5X-ADJ/NOPB | 50-mA, 16-V, adjustable low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | LP2980IM5-ADJ vs LP2980IM5X-ADJ/NOPB |
LP2980IM5X-ADJ | 50-mA, 16-V, adjustable low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | LP2980IM5-ADJ vs LP2980IM5X-ADJ |
LP2980IM5X-ADJ/NOPB | IC VREG 1.23 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.225 V DROPOUT, PDSO5, GREEN, SOT-23, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2980IM5-ADJ vs LP2980IM5X-ADJ/NOPB |
LP2980IM5-ADJ/NOPB | IC VREG 1.23 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.225 V DROPOUT, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2980IM5-ADJ vs LP2980IM5-ADJ/NOPB |
LP2980IM5XADJEP | IC VREG ADJUSTABLE POSITIVE LDO REGULATOR, Adjustable Positive Single Output LDO Regulator | Texas Instruments | LP2980IM5-ADJ vs LP2980IM5XADJEP |
V62/07601-01XA | 1.23 V-15V ADJUSTABLE POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | LP2980IM5-ADJ vs V62/07601-01XA |
LP2980IM5-ADJ | 50-mA, 16-V, adjustable low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | LP2980IM5-ADJ vs LP2980IM5-ADJ |