-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50-mA, 16-V, adjustable low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | |
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1941
|
Newark | Ldo, 1.23-15V, 0.05A, -40 To 125Deg C Rohs Compliant: Yes |TEXAS INSTRUMENTS LP2980IM5X-ADJ/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7500 / $0.9700 | Buy Now |
DISTI #
LP2980IM5X-ADJ/NOPBCT-ND
|
DigiKey | IC REG LIN POS ADJ 50MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7012 In Stock |
|
$0.2879 / $0.7600 | Buy Now |
DISTI #
926-LP2980IM5XADJNPB
|
Mouser Electronics | LDO Voltage Regulators MicroPwr 50mA Ultra LDO Reg RoHS: Compliant | 0 |
|
$0.2710 / $0.9200 | Order Now |
|
Ameya Holding Limited | SOT-23//50MA ULTRA LDO REGULATOR | 304412 |
|
RFQ | |
DISTI #
SMC-LP2980IM5x-ADJ/NOPB
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 168000 |
|
RFQ | |
DISTI #
C1S746202788943
|
Chip1Stop | LDO Regulator Pos 1.23V to 15V 0.05A 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes | 917 |
|
$0.3269 / $0.4255 | Buy Now |
|
LCSC | 63dB(1kHz) 50mA Adjustable 1.23V15V Positive electrode 16V SOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 90 |
|
$0.3848 / $0.7099 | Buy Now |
|
Win Source Electronics | IC REG LDO ADJ 50MA SOT23-5 | 14552 |
|
$0.5090 / $0.7630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP2980IM5X-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2980IM5X-ADJ/NOPB
Texas Instruments
50-mA, 16-V, adjustable low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.225 V | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Line Regulation-Max (%/V) | 0.094 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LP2980IM5X-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2980IM5X-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2980IM5-ADJEP | 1.23 V-15V ADJUSTABLE POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | LP2980IM5X-ADJ/NOPB vs LP2980IM5-ADJEP |
LP2980IM5-ADJ | 50-mA, 16-V, adjustable low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | LP2980IM5X-ADJ/NOPB vs LP2980IM5-ADJ |
LP2980IM5-ADJ/NOPB | 50-mA, 16-V, adjustable low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | LP2980IM5X-ADJ/NOPB vs LP2980IM5-ADJ/NOPB |
LP2980IM5-ADJ | IC VREG 1.23 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.225 V DROPOUT, PDSO5, SOT-23, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2980IM5X-ADJ/NOPB vs LP2980IM5-ADJ |
LP2980IM5XADJEP | IC VREG ADJUSTABLE POSITIVE LDO REGULATOR, Adjustable Positive Single Output LDO Regulator | Texas Instruments | LP2980IM5X-ADJ/NOPB vs LP2980IM5XADJEP |