Power Circuits
LP2981AIM5-2.5/NOPB
Description: 100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

Overview of LP2981AIM5-2.5/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LP2981AIM5-2.5/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH3684
Newark Ldo, Fixed, 2.5V, 0.1A, Sot-23-5, Output Type:Fixed, Input Voltage Min:2.1V, Input Voltage Max:16V, Fixed Output Voltage Nom.:2.5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:100Ma, Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS LP2981AIM5-2.5/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $1.4900
  • 10 $1.3400
  • 25 $1.2800
  • 50 $1.2600
  • 100 $1.2500
  • 250 $1.2400
  • 500 $1.2200
$1.2200 / $1.4900 Buy Now
DISTI # LP2981AIM5-2.5/NOPBCT-ND
DigiKey IC REG LINEAR 2.5V 100MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.3500
  • 1,000 $0.6217
  • 2,000 $0.6000
  • 3,000 $0.5891
  • 5,000 $0.5771
  • 7,000 $0.5700
  • 10,000 $0.5633
$0.5633 / $1.3500 Buy Now
DISTI # 926-LP2981AIM525NOPB
Mouser Electronics LDO Voltage Regulators MicroPwr 100mA Ultra LDO Reg RoHS: Compliant 891
  • 1 $1.3500
  • 10 $1.2100
  • 100 $0.9500
  • 500 $0.7840
  • 1,000 $0.6190
  • 2,000 $0.5780
  • 5,000 $0.5490
  • 10,000 $0.5280
$0.5280 / $1.3500 Buy Now
DISTI # LP2981AIM5-2.5NOPB
TME IC: voltage regulator, LDO,fixed, 2.5V, 0.1A, SOT23-5, SMD, ±2% Min Qty: 1 0
  • 1 $1.1000
  • 5 $0.9800
  • 25 $0.8700
  • 100 $0.7900
  • 250 $0.7300
$0.7300 / $1.1000 RFQ
Ameya Holding Limited LP2981AIM5-2.5/NOPB , LDO 电压调节器, 0.1A, 2.5 V输出 ±1%, 2.1 → 16 V输入, 5针 SOT-23封装 1000
RFQ
Win Source Electronics IC REG LDO 2.5V 0.1A SOT23-5 35000
  • 55 $0.9900
  • 125 $0.8120
  • 195 $0.7870
  • 265 $0.7610
  • 340 $0.7360
  • 455 $0.6600
$0.6600 / $0.9900 Buy Now

CAD Models for LP2981AIM5-2.5/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LP2981AIM5-2.5/NOPB by Texas Instruments

LP2981AIM5-2.5/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, SOT-23, SOP-5
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.375 V
Dropout Voltage1-Nom
0.2 V
Input Voltage Absolute-Max
16 V
Input Voltage-Max
16 V
Input Voltage-Min
3.5 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Line Regulation-Max
0.01%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.1 A
Output Voltage1-Max
2.5625 V
Output Voltage1-Min
2.4375 V
Output Voltage1-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
2.5%
Width
1.6 mm
Want to compare parts?
  1. LP2981AIM5-2.5/NOPB
    Texas Instruments
    100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
    VS

Alternate Parts for LP2981AIM5-2.5/NOPB

This table gives cross-reference parts and alternative options found for LP2981AIM5-2.5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2981AIM5-2.5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP2981A-25DBVT IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.375 V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator Texas Instruments LP2981AIM5-2.5/NOPB vs LP2981A-25DBVT
LP2981AIM5X-2.5/NOPB 2.5V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, SOT-23, SOP-5 Texas Instruments LP2981AIM5-2.5/NOPB vs LP2981AIM5X-2.5/NOPB
LD2981ABM25TR 2.5V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN STMicroelectronics LP2981AIM5-2.5/NOPB vs LD2981ABM25TR
LP2981AIM5-2.5 100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments LP2981AIM5-2.5/NOPB vs LP2981AIM5-2.5
LP2981AIM5X-2.5 Fixed Positive LDO Regulator, 2.5V, 0.375V Dropout, BIPolar, PDSO5 National Semiconductor Corporation LP2981AIM5-2.5/NOPB vs LP2981AIM5X-2.5
Part Number Description Manufacturer Compare
LD2980ABM40TR 4V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN STMicroelectronics LP2981AIM5-2.5/NOPB vs LD2980ABM40TR
ADP1712AUJZ-0.95R7 300 mA, Low Dropout CMOS Linear Regulator Analog Devices Inc LP2981AIM5-2.5/NOPB vs ADP1712AUJZ-0.95R7
LP2985-20YEUR 2V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBGA5, WCSP-5 Texas Instruments LP2981AIM5-2.5/NOPB vs LP2985-20YEUR
IMP2185-3.0JUK/T Fixed Positive LDO Regulator, 3V, 0.25V Dropout, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN Imp Inc LP2981AIM5-2.5/NOPB vs IMP2185-3.0JUK/T
TPS73025DBVR 200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments LP2981AIM5-2.5/NOPB vs TPS73025DBVR
MAX8877EZK41-T Fixed Positive LDO Regulator, 4.1V, 0.12V Dropout, PDSO5, SOT-23, 5 PIN Maxim Integrated Products LP2981AIM5-2.5/NOPB vs MAX8877EZK41-T
LP2985AIBPX-2.4 2.4V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PBGA5, MICRO, SMD-5 Texas Instruments LP2981AIM5-2.5/NOPB vs LP2985AIBPX-2.4
LP2980AIM5-3.8 Fixed Positive LDO Regulator, 3.8V, 0.225V Dropout, BIPolar, PDSO5 National Semiconductor Corporation LP2981AIM5-2.5/NOPB vs LP2980AIM5-3.8
MIC5213-3.3YC5 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5 Microchip Technology Inc LP2981AIM5-2.5/NOPB vs MIC5213-3.3YC5
LP2980IM5X-3.1 3.1V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN Texas Instruments LP2981AIM5-2.5/NOPB vs LP2980IM5X-3.1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP2981AIM5-2.5/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP2981AIM5-2.5/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LP2981AIM5-2.5/NOPB would you like to use for your alert(s)?
  • Please alert me when LP2981AIM5-2.5/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP2981AIM5-2.5/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP2981AIM5-2.5/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP2981AIM5-2.5/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP2981AIM5-2.5/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP2981AIM5-2.5/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: