Part Details for LP2981AIM5-2.8 by National Semiconductor Corporation
Overview of LP2981AIM5-2.8 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for LP2981AIM5-2.8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 20 |
|
$0.7652 / $0.9565 | Buy Now | |
|
Rochester Electronics | LP2981A 100-mA ultra-low dropout regulator with shutdown & 0.75% tolerance ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 448 |
|
$0.2031 / $0.2389 | Buy Now |
Part Details for LP2981AIM5-2.8
LP2981AIM5-2.8 CAD Models
LP2981AIM5-2.8 Part Data Attributes
|
LP2981AIM5-2.8
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP2981AIM5-2.8
National Semiconductor Corporation
Fixed Positive LDO Regulator, 2.8V, 0.375V Dropout, BIPolar, PDSO5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOT-23, SOP-5 | |
Reach Compliance Code | not_compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.375 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0109% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 2.87 V | |
Output Voltage1-Min | 2.73 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.6 mm |
Alternate Parts for LP2981AIM5-2.8
This table gives cross-reference parts and alternative options found for LP2981AIM5-2.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2981AIM5-2.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2981AIM5-2.8 | 2.8V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, SOT-23, SOP-5 | Texas Instruments | LP2981AIM5-2.8 vs LP2981AIM5-2.8 |
LP2981AIM5X-2.8 | 2.8V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, SOT-23, SOP-5 | Texas Instruments | LP2981AIM5-2.8 vs LP2981AIM5X-2.8 |
LP2981AIM5-2.8/NOPB | Fixed Positive LDO Regulator, 2.8V, 0.375V Dropout, BIPolar, PDSO5 | National Semiconductor Corporation | LP2981AIM5-2.8 vs LP2981AIM5-2.8/NOPB |
LP2981AIM5X-2.8 | Fixed Positive LDO Regulator, 2.8V, 0.375V Dropout, BIPolar, PDSO5 | National Semiconductor Corporation | LP2981AIM5-2.8 vs LP2981AIM5X-2.8 |
LP2981AIM5X-2.8/NOPB | Fixed Positive LDO Regulator, 2.8V, 0.375V Dropout, BIPolar, PDSO5 | National Semiconductor Corporation | LP2981AIM5-2.8 vs LP2981AIM5X-2.8/NOPB |
LP2981AIM5X-2.8/NOPB | 2.8V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, SOT-23, SOP-5 | Texas Instruments | LP2981AIM5-2.8 vs LP2981AIM5X-2.8/NOPB |
LP2981A-28DBVR | 100-mA, 16-V, low-dropout voltage regulator with high-accuracy & enable 5-SOT-23 -40 to 125 | Texas Instruments | LP2981AIM5-2.8 vs LP2981A-28DBVR |
LP2981A-28DBVRG4 | 2.8V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | LP2981AIM5-2.8 vs LP2981A-28DBVRG4 |